Parametric Equivalent

TLV9032QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-TLV9032QPWRQ1TR-ND - Tape & Reel (TR) 296-TLV9032QPWRQ1CT-ND - Cut Tape (CT) 296-TLV9032QPWRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TLV9032QPWRQ1 |
Description | IC COMPARATOR 2 GEN PUR 8TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Push-Pull, Rail-to-Rail 8-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Push-Pull, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 1.65V ~ 5.5V | |
Voltage - Input Offset (Max) | 1.5mV @ 5V | |
Current - Input Bias (Max) | 5pA @ 5V | |
Current - Output (Typ) | 100mA @ 5V | |
Current - Quiescent (Max) | 30µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 95dB | |
Propagation Delay (Max) | 100ns | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.87000 | $1.87 |
| 10 | $1.37600 | $13.76 |
| 25 | $1.25200 | $31.30 |
| 100 | $1.11620 | $111.62 |
| 250 | $1.05140 | $262.85 |
| 500 | $1.01236 | $506.18 |
| 1,000 | $0.98022 | $980.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.95376 | $1,907.52 |
| 4,000 | $0.93199 | $3,727.96 |
| 6,000 | $0.92109 | $5,526.54 |
| 10,000 | $0.90901 | $9,090.10 |


