Parametric Equivalent

TMUX6221DGSR | |
|---|---|
DigiKey Part Number | 296-TMUX6221DGSRTR-ND - Tape & Reel (TR) 296-TMUX6221DGSRCT-ND - Cut Tape (CT) 296-TMUX6221DGSRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TMUX6221DGSR |
Description | 36-V LATCH-UP IMMUN 1:1 (SPST |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 3.2Ohm 10-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TMUX6221DGSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 3.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 4.5V ~ 36V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 18V | |
Switch Time (Ton, Toff) (Max) | 180ns, 180ns | |
-3db Bandwidth | 45MHz | |
Charge Injection | -13pC | |
Channel Capacitance (CS(off), CD(off)) | 26pF, 35pF | |
Current - Leakage (IS(off)) (Max) | 250pA | |
Crosstalk | -93dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 10-VSSOP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.57000 | $4.57 |
| 10 | $3.47000 | $34.70 |
| 25 | $3.19560 | $79.89 |
| 100 | $2.89370 | $289.37 |
| 250 | $2.74968 | $687.42 |
| 500 | $2.66286 | $1,331.43 |
| 1,000 | $2.59143 | $2,591.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $2.51602 | $6,290.05 |



