
TPA5050RSAT | |
|---|---|
DigiKey Part Number | 296-26886-2-ND - Tape & Reel (TR) 296-26886-1-ND - Cut Tape (CT) 296-26886-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5050RSAT |
Description | IC AUDIO SIGNAL PROCESSOR 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 1 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5050RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Signal Mixing | |
Number of Channels | 1 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Delay | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.24100 | $62.41 |
| 25 | $5.78680 | $144.67 |
| 100 | $5.28760 | $528.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.04960 | $1,262.40 |
| 500 | $4.90614 | $2,453.07 |
| 750 | $4.83432 | $3,625.74 |
| 1,250 | $4.75470 | $5,943.38 |
| 1,750 | $4.70821 | $8,239.37 |

