
TPA5051RSAT | |
|---|---|
DigiKey Part Number | 296-TPA5051RSATTR-ND - Tape & Reel (TR) 296-TPA5051RSATCT-ND - Cut Tape (CT) 296-TPA5051RSATDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA5051RSAT |
Description | IC AUDIO SIGNAL PROCESSOR 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Signal Processor 2 Channel 16-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TPA5051RSAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Audio Signal Processor | |
Applications | Signal Mixing | |
Number of Channels | 2 | |
Interface | I2C | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | Delay | |
Mounting Type | Surface Mount | |
Package / Case | 16-VQFN Exposed Pad | |
Supplier Device Package | 16-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $5.83120 | $1,457.80 |
| 500 | $5.66968 | $2,834.84 |
| 750 | $5.58876 | $4,191.57 |
| 1,250 | $5.49917 | $6,873.96 |
| 1,750 | $5.44679 | $9,531.88 |


