TPS259535DSGT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 9
Unit Price: $1.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 96
Unit Price: $1.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 80
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $1.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 12
Unit Price: $1.00000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.85000
Datasheet
8-WSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS259535DSGT

DigiKey Part Number
296-47956-2-ND - Tape & Reel (TR)
296-47956-1-ND - Cut Tape (CT)
296-47956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259535DSGT
Description
IC ELECTRONIC FUSE 7.5% 8WSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 4A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS259535DSGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±7.5%
Voltage - Input
2.7V ~ 18V
Current - Output
4A
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.00000$1.00
10$0.71600$7.16
25$0.64600$16.15
100$0.56910$56.91
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.53240$133.10
500$0.51028$255.14
750$0.49921$374.41
1,250$0.48694$608.67
1,750$0.47977$839.60
2,500$0.47287$1,182.17
6,250$0.45802$2,862.62
12,500$0.44907$5,613.38
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.