LP3891EMR-1.8/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3891EMR-1.8/NOPB
LP3891EMR-1.8/NOPB

TPS259631DDAT

DigiKey Part Number
296-TPS259631DDATTR-ND - Tape & Reel (TR)
296-TPS259631DDATCT-ND - Cut Tape (CT)
296-TPS259631DDATDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS259631DDAT
Description
IC ELECT FUSE 10.4% 8SO PWRPAD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 2A 8-SO PowerPad
Datasheet
 Datasheet
EDA/CAD Models
TPS259631DDAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±10.4%
Voltage - Input
2.7V ~ 19V
Current - Output
2A
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-PowerSOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.95000$0.95
10$0.68100$6.81
25$0.61360$15.34
100$0.54010$54.01
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.48828$122.07
500$0.46772$233.86
750$0.45741$343.06
1,250$0.44601$557.51
1,750$0.43933$768.83
2,500$0.43292$1,082.30
6,250$0.41910$2,619.38
12,500$0.41078$5,134.75
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.