

TPS26602PWPR | |
---|---|
DigiKey Part Number | 296-48734-2-ND - Tape & Reel (TR) 296-48734-1-ND - Cut Tape (CT) 296-48734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS26602PWPR |
Description | IC ELECTRONIC FUSE 5% 16HTSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 2.35A 16-HTSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS26602PWPR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Electronic Fuse | |
Sensing Method | - | |
Accuracy | ±5% | |
Voltage - Input | 4.2V ~ 55V | |
Current - Output | 2.35A | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 16-PowerTSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-HTSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.98000 | $2.98 |
10 | $2.23100 | $22.31 |
25 | $2.04280 | $51.07 |
100 | $1.83660 | $183.66 |
250 | $1.73812 | $434.53 |
500 | $1.67880 | $839.40 |
1,000 | $1.62996 | $1,629.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,000 | $1.58977 | $3,179.54 |
4,000 | $1.55669 | $6,226.76 |
6,000 | $1.54013 | $9,240.78 |