TPS26622DRCT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 240
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 253
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 30
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 29
Unit Price: $2.75000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.40000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $2.75000
Datasheet
10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS26622DRCT

DigiKey Part Number
296-51903-2-ND - Tape & Reel (TR)
296-51903-1-ND - Cut Tape (CT)
296-51903-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS26622DRCT
Description
IC ELECTRONIC FUSE 5% 10VSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 880mA 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS26622DRCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Electronic Fuse
Sensing Method
-
Accuracy
±5%
Voltage - Input
4.5V ~ 60V
Current - Output
880mA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.75000$2.75
10$2.04900$20.49
25$1.87440$46.86
100$1.68270$168.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.59120$397.80
500$1.53608$768.04
750$1.50845$1,131.34
1,250$1.47786$1,847.33
1,750$1.45998$2,554.97
2,500$1.44278$3,606.95
6,250$1.40576$8,786.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.