TPS3420DDRYR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $223.00000
Datasheet
6-SON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3420DDRYR

DigiKey Part Number
296-TPS3420DDRYRTR-ND - Tape & Reel (TR)
296-TPS3420DDRYRCT-ND - Cut Tape (CT)
296-TPS3420DDRYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3420DDRYR
Description
IC SUPERVISOR 2 CHANNEL 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 2 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS3420DDRYR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Reset Timer
Number of Voltages Monitored
2
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
-
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-UFDFN
Supplier Device Package
6-SON (1.45x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.13000$1.13
10$0.81700$8.17
25$0.73840$18.46
100$0.65190$65.19
250$0.61080$152.70
500$0.58598$292.99
1,000$0.56556$565.56
2,500$0.54400$1,360.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.52728$2,636.40
10,000$0.51665$5,166.50
15,000$0.51133$7,669.95
Manufacturers Standard Package