Similar
Similar

TPS3824-33QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS3824-33QDBVRQ1TR-ND - Tape & Reel (TR) 296-TPS3824-33QDBVRQ1CT-ND - Cut Tape (CT) 296-TPS3824-33QDBVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS3824-33QDBVRQ1 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3824-33QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Push-Pull, Totem Pole | |
Reset | Active High/Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.47000 | $1.47 |
| 10 | $1.07000 | $10.70 |
| 25 | $0.97040 | $24.26 |
| 100 | $0.86130 | $86.13 |
| 250 | $0.80928 | $202.32 |
| 500 | $0.77790 | $388.95 |
| 1,000 | $0.75205 | $752.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.72014 | $2,160.42 |
| 6,000 | $0.70452 | $4,227.12 |
| 9,000 | $0.69670 | $6,270.30 |







