Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TPS3831L30DQNT | |
|---|---|
DigiKey Part Number | 296-50083-2-ND - Tape & Reel (TR) 296-50083-1-ND - Cut Tape (CT) 296-50083-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS3831L30DQNT |
Description | IC SUPERVISOR 1 CHANNEL 4X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS3831L30DQNT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.63V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.95900 | $9.59 |
| 25 | $0.86920 | $21.73 |
| 100 | $0.76980 | $76.98 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.72248 | $180.62 |
| 500 | $0.69394 | $346.97 |
| 750 | $0.67964 | $509.73 |
| 1,250 | $0.66379 | $829.74 |
| 1,750 | $0.65453 | $1,145.43 |
| 2,500 | $0.64562 | $1,614.05 |
| 6,250 | $0.62645 | $3,915.31 |
| 12,500 | $0.61489 | $7,686.13 |


