10-VSON
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS3850H12QDRCRQ1

DigiKey Part Number
296-45523-2-ND - Tape & Reel (TR)
296-45523-1-ND - Cut Tape (CT)
296-45523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS3850H12QDRCRQ1
Description
IC SUPERVISOR 1 CHANNEL 10VSON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel 10-VSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
TPS3850H12QDRCRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
1.2V
Output
Open Drain or Open Collector
Reset
Active Low
Reset Timeout
Adjustable/Selectable
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
10-VFDFN Exposed Pad
Supplier Device Package
10-VSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 25,600 View Now
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.27000$2.27
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.16658$3,499.74
6,000$1.14342$6,860.52
Manufacturers Standard Package

Other Suppliers on DigiKey

25,600In Stock
Ships from Rochester Electronics, LLC