New at DigiKey
16 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS389C03A26RTERQ1

DigiKey Part Number
296-TPS389C03A26RTERQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TPS389C03A26RTERQ1
Description
AUTOMOTIVE, 3-CHANNEL, OVERVOLTA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain, Open Drain 3 Channel 16-WQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
-
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
3
Voltage - Threshold
Adjustable/Selectable
Output
Open Drain, Open Drain
Reset
Active Low
Reset Timeout
200ms Typical
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount, Wettable Flank
Package / Case
16-WFQFN Exposed Pad
Supplier Device Package
16-WQFN (3x3)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.33066$9,991.98
Manufacturers Standard Package