TPS40422RSBT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $5.07000
Datasheet
40 WQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS40422RSBT

DigiKey Part Number
296-TPS40422RSBTTR-ND - Tape & Reel (TR)
296-TPS40422RSBTCT-ND - Cut Tape (CT)
296-TPS40422RSBTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS40422RSBT
Description
IC REG CTRLR BUCK PMBUS 40WQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down PMBus DC-DC Controller IC 40-WQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TPS40422RSBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
2
Voltage - Supply (Vcc/Vdd)
4.5V ~ 20V
Frequency - Switching
100kHz ~ 1MHz
Duty Cycle (Max)
-
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
PMBus
Control Features
Frequency Control, Power Good
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
40-WFQFN Exposed Pad
Supplier Device Package
40-WQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.98000$5.98
10$4.58400$45.84
25$4.23480$105.87
100$3.85140$385.14
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$3.66860$917.15
500$3.55842$1,779.21
750$3.50324$2,627.43
1,250$3.44209$4,302.61
1,750$3.40636$5,961.13
2,500$3.37200$8,430.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.