48-VFQFN EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS536C5RSLR

DigiKey Part Number
296-TPS536C5RSLRTR-ND - Tape & Reel (TR)
296-TPS536C5RSLRCT-ND - Cut Tape (CT)
296-TPS536C5RSLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS536C5RSLR
Description
12-PHASE, STEP-DOWN, DIGITAL MUL
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
D-CAP+™ Controller, AMD Voltage Regulator IC 2 Output 48-VQFN (6x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Controller, AMD
Voltage - Input
4.5V ~ 17V
Number of Outputs
2
Voltage - Output
0.25V ~ 5.5V
Operating Temperature
-40°C ~ 105°C
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (6x6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$16.60000$16.60
10$13.17100$131.71
25$12.31400$307.85
100$11.37180$1,137.18
250$10.92268$2,730.67
500$10.65194$5,325.97
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$3.75000$11,250.00
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.