Parametric Equivalent

TPS542A52RJMR | |
|---|---|
DigiKey Part Number | 296-TPS542A52RJMRTR-ND - Tape & Reel (TR) 296-TPS542A52RJMRCT-ND - Cut Tape (CT) 296-TPS542A52RJMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS542A52RJMR |
Description | IC REG BUCK ADJ 15A 33VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.5V 1 Output 15A 33-PowerVFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS542A52RJMR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 33-VQFN-HR (4.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.00000 | $7.00 |
| 10 | $5.39400 | $53.94 |
| 25 | $4.99320 | $124.83 |
| 100 | $4.55240 | $455.24 |
| 250 | $4.34232 | $1,085.58 |
| 500 | $4.21566 | $2,107.83 |
| 1,000 | $4.11142 | $4,111.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.71625 | $11,148.75 |



