
TPS548B22RVFR | |
|---|---|
DigiKey Part Number | 296-51993-2-ND - Tape & Reel (TR) 296-51993-1-ND - Cut Tape (CT) 296-51993-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS548B22RVFR |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS548B22RVFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Selectable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.25000 | $8.25 |
| 10 | $6.39200 | $63.92 |
| 25 | $5.92840 | $148.21 |
| 100 | $5.41900 | $541.90 |
| 250 | $5.17608 | $1,294.02 |
| 500 | $5.02968 | $2,514.84 |
| 1,000 | $4.90918 | $4,909.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.78198 | $11,954.95 |


