
TPS562219DDFR | |
|---|---|
DigiKey Part Number | 296-46471-2-ND - Tape & Reel (TR) 296-46471-1-ND - Cut Tape (CT) 296-46471-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS562219DDFR |
Description | IC REG BUCK ADJ 2A TSOT23-8 |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.76V 1 Output 2A SOT-23-8 Thin, TSOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TPS562219DDFR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 7V | |
Current - Output | ||
Frequency - Switching | 650kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TSOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.85000 | $1.85 |
| 10 | $1.36400 | $13.64 |
| 25 | $1.24160 | $31.04 |
| 100 | $1.10690 | $110.69 |
| 250 | $1.04252 | $260.63 |
| 500 | $1.00376 | $501.88 |
| 1,000 | $0.97184 | $971.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.93242 | $2,797.26 |
| 6,000 | $0.91313 | $5,478.78 |
| 9,000 | $0.90347 | $8,131.23 |

