Parametric Equivalent

TPS6285020MDRLR | |
|---|---|
DigiKey Part Number | 296-TPS6285020MDRLRTR-ND - Tape & Reel (TR) 296-TPS6285020MDRLRCT-ND - Cut Tape (CT) 296-TPS6285020MDRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS6285020MDRLR |
Description | IC REG BUCK ADJ 2A SOT583 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 2A SOT-583 |
Datasheet | Datasheet |
EDA/CAD Models | TPS6285020MDRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 1.8MHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-583 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.52000 | $1.52 |
| 10 | $1.11000 | $11.10 |
| 25 | $1.00720 | $25.18 |
| 100 | $0.89440 | $89.44 |
| 250 | $0.84060 | $210.15 |
| 500 | $0.80822 | $404.11 |
| 1,000 | $0.78154 | $781.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.74153 | $2,966.12 |
| 8,000 | $0.72666 | $5,813.28 |
| 12,000 | $0.71921 | $8,630.52 |



