Charger IC Lithium Ion/Polymer 100-VQFN-MR (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS65090ARVNT

DigiKey Part Number
296-35683-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Part Number
TPS65090ARVNT
Description
IC BAT CHG LI-ION 2-3CEL 100VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 100-VQFN-MR (9x9)
Datasheet
 Datasheet
EDA/CAD Models
TPS65090ARVNT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2 ~ 3
Current - Charging
Constant - Programmable
Programmable Features
-
Fault Protection
-
Charge Current - Max
4A
Battery Pack Voltage
-
Voltage - Supply (Max)
17V
Interface
I2C
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
100-VQFN Dual Rows, Exposed Pad
Supplier Device Package
100-VQFN-MR (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 1,250 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$10.66620$2,666.55
500$10.40072$5,200.36
750$10.26773$7,700.80
Manufacturer Standard Packaging

Other Suppliers on DigiKey

1,250In Stock
Ships from Rochester Electronics, LLC