Parametric Equivalent

TPS65251RHAT | |
|---|---|
DigiKey Part Number | 296-27729-2-ND - Tape & Reel (TR) 296-27729-1-ND - Cut Tape (CT) 296-27729-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS65251RHAT |
Description | IC REG BCK ADJ 3A/2A TRPL 40VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 3 Output 3A, 2A 40-VFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS65251RHAT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 3 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 300kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.71000 | $5.71 |
| 10 | $4.36900 | $43.69 |
| 25 | $4.03440 | $100.86 |
| 100 | $3.66660 | $366.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.96744 | $741.86 |
| 500 | $2.96500 | $1,482.50 |


