

TPS71401DCKR | |
---|---|
DigiKey Part Number | 296-48772-2-ND - Tape & Reel (TR) 296-48772-1-ND - Cut Tape (CT) 296-48772-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS71401DCKR |
Description | IC REG LIN POS ADJ 80MA SC-70-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 80mA SC-70-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS71401DCKR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 10V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 1.3V @ 80mA | |
Current - Output | ||
Current - Quiescent (Iq) | 4.2 µA | |
Current - Supply (Max) | 7.4 µA | |
PSRR | 59dB ~ 54dB (120Hz) | |
Control Features | Current Limit | |
Protection Features | Over Current | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.72000 | $0.72 |
10 | $0.51400 | $5.14 |
25 | $0.46120 | $11.53 |
100 | $0.40380 | $40.38 |
250 | $0.37644 | $94.11 |
500 | $0.35990 | $179.95 |
1,000 | $0.34629 | $346.29 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.32949 | $988.47 |
6,000 | $0.32126 | $1,927.56 |
9,000 | $0.31714 | $2,854.26 |
15,000 | $0.31258 | $4,688.70 |
21,000 | $0.30991 | $6,508.11 |
30,000 | $0.30735 | $9,220.50 |