Parametric Equivalent
Parametric Equivalent


TPS73512QDRBRQ1 | |
|---|---|
DigiKey Part Number | 296-40953-2-ND - Tape & Reel (TR) 296-40953-1-ND - Cut Tape (CT) 296-40953-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS73512QDRBRQ1 |
Description | IC REG LINEAR 1.2V 500MA 8-SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 8-SON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS73512QDRBRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6.5V | |
Voltage - Output (Min/Fixed) | 1.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.5V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 65 µA | |
PSRR | 60dB ~ 21dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-VDFN Exposed Pad | |
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.23000 | $2.23 |
| 10 | $1.65400 | $16.54 |
| 25 | $1.50920 | $37.73 |
| 100 | $1.34990 | $134.99 |
| 250 | $1.27388 | $318.47 |
| 500 | $1.22804 | $614.02 |
| 1,000 | $1.19033 | $1,190.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.14374 | $3,431.22 |
| 6,000 | $1.12095 | $6,725.70 |
| 9,000 | $1.10953 | $9,985.77 |


