Parametric Equivalent

TPS74401RGWRM3 | |
|---|---|
DigiKey Part Number | 296-TPS74401RGWRM3TR-ND - Tape & Reel (TR) 296-TPS74401RGWRM3CT-ND - Cut Tape (CT) 296-TPS74401RGWRM3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS74401RGWRM3 |
Description | 3-A, LOW-VIN (0.8-V), LOW-NOISE, |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 3A 20-VQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 0.8V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.2V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 4 mA | |
Current - Supply (Max) | 4 mA | |
PSRR | 73dB ~ 30dB (1kHz ~ 800kHz) | |
Control Features | Enable, Power Good, Soft Start | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 20-VQFN Exposed Pad | |
Supplier Device Package | 20-VQFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.12000 | $1.12 |
| 10 | $0.80500 | $8.05 |
| 25 | $0.72800 | $18.20 |
| 100 | $0.64270 | $64.27 |
| 250 | $0.60208 | $150.52 |
| 500 | $0.57756 | $288.78 |
| 1,000 | $0.55738 | $557.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.53246 | $1,597.38 |
| 6,000 | $0.52027 | $3,121.62 |
| 9,000 | $0.51416 | $4,627.44 |
| 15,000 | $0.50739 | $7,610.85 |








