

TPS74501PBQWDRVRQ1 | |
---|---|
DigiKey Part Number | 296-TPS74501PBQWDRVRQ1TR-ND - Tape & Reel (TR) 296-TPS74501PBQWDRVRQ1CT-ND - Cut Tape (CT) 296-TPS74501PBQWDRVRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS74501PBQWDRVRQ1 |
Description | IC REG LIN POS ADJ 500MA 6-WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Adjustable 1 Output 500mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS74501PBQWDRVRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 0.55V | |
Voltage - Output (Max) | ||
Voltage Dropout (Max) | 0.72V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 36 µA | |
PSRR | 57dB ~ 35dB (1kHz ~ 1MHz) | |
Control Features | Enable, Power Good | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.21000 | $1.21 |
10 | $0.87500 | $8.75 |
25 | $0.79160 | $19.79 |
100 | $0.70010 | $70.01 |
250 | $0.65636 | $164.09 |
500 | $0.63002 | $315.01 |
1,000 | $0.60833 | $608.33 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.58154 | $1,744.62 |
6,000 | $0.56843 | $3,410.58 |
9,000 | $0.56187 | $5,056.83 |
15,000 | $0.55459 | $8,318.85 |