TPS74901KTWT is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 116
Unit Price: $3.74000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.16000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $12.16000
Datasheet
TO-263
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-263

TPS74901KTWT

DigiKey Part Number
296-27074-2-ND - Tape & Reel (TR)
296-27074-1-ND - Cut Tape (CT)
296-27074-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS74901KTWT
Description
IC REG LINEAR POS ADJ 3A TO263
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 3A TO-263 (DDPAK-7)
Datasheet
 Datasheet
EDA/CAD Models
TPS74901KTWT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.28V @ 3A
Current - Output
PSRR
60dB ~ 30dB (1kHz ~ 300kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-8, D2PAK (7 Leads + Tab), TO-263CA
Supplier Device Package
TO-263 (DDPAK-7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 49 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

49In Stock
Ships from Rochester Electronics, LLC