Parametric Equivalent


TPS780180300DRVR | |
|---|---|
DigiKey Part Number | 296-29816-2-ND - Tape & Reel (TR) 296-29816-1-ND - Cut Tape (CT) 296-29816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS780180300DRVR |
Description | IC REG LIN 1.8V/3V 150MA 6-WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 6-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TPS780180300DRVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V, 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | -, 0.25V @ 250mA | |
Current - Output | ||
Current - Quiescent (Iq) | 800 nA | |
Current - Supply (Max) | 5 µA | |
PSRR | 40dB ~ 15dB (10Hz ~ 1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-WDFN Exposed Pad | |
Supplier Device Package | 6-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.77000 | $0.77 |
| 10 | $0.54600 | $5.46 |
| 25 | $0.49040 | $12.26 |
| 100 | $0.43000 | $43.00 |
| 250 | $0.40104 | $100.26 |
| 500 | $0.38362 | $191.81 |
| 1,000 | $0.36927 | $369.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.35154 | $1,054.62 |
| 6,000 | $0.34287 | $2,057.22 |
| 9,000 | $0.33852 | $3,046.68 |
| 15,000 | $0.33371 | $5,005.65 |
| 21,000 | $0.33090 | $6,948.90 |
| 30,000 | $0.32820 | $9,846.00 |












