SOT753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT753

TPS79018DBVT

DigiKey Part Number
296-TPS79018DBVTTR-ND - Tape & Reel (TR)
296-TPS79018DBVTCT-ND - Cut Tape (CT)
296-TPS79018DBVTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS79018DBVT
Description
IC REG LINEAR 1.8V 50MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 50mA SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
TPS79018DBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
10V
Voltage - Output (Min/Fixed)
1.8V
Voltage - Output (Max)
-
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
28 µA
PSRR
85dB (1kHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Reverse Polarity
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
Marketplace Stock: 13,818 View Now
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$1.81216$453.04
500$1.75074$875.37
750$1.71997$1,289.98
1,250$1.68589$2,107.36
1,750$1.66597$2,915.45
2,500$1.64681$4,117.03
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$3.10000$3.10
10$2.32200$23.22
25$2.12760$53.19
Digi-Reel®
QuantityUnit PriceExt Price
1$1.75000$1.75
10$1.28200$12.82
25$1.16600$29.15
100$1.03830$103.83
* All Digi-Reel orders will add a $7.00 reeling fee.

Other Suppliers on DigiKey

13,818In Stock
Ships from Rochester Electronics, LLC