
TPS7A0328DQNR | |
---|---|
DigiKey Part Number | 296-TPS7A0328DQNRTR-ND - Tape & Reel (TR) 296-TPS7A0328DQNRCT-ND - Cut Tape (CT) 296-TPS7A0328DQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A0328DQNR |
Description | IC REG LINEAR 2.8V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0328DQNR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 2.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.36V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 300 nA | |
PSRR | 55dB (1kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.45000 | $0.45 |
10 | $0.31400 | $3.14 |
25 | $0.28040 | $7.01 |
100 | $0.24310 | $24.31 |
250 | $0.22532 | $56.33 |
500 | $0.21458 | $107.29 |
1,000 | $0.20576 | $205.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.19485 | $584.55 |
6,000 | $0.18951 | $1,137.06 |
9,000 | $0.18684 | $1,681.56 |
15,000 | $0.18387 | $2,758.05 |
21,000 | $0.18214 | $3,824.94 |
30,000 | $0.18048 | $5,414.40 |