Parametric Equivalent
Similar


TPS7A0515PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A0515PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A0515PDQNRCT-ND - Cut Tape (CT) 296-TPS7A0515PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS7A0515PDQNR |
Description | IC REG LINEAR 1.5V 200MA 4-X2SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0515PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.34000 | $0.34 |
| 10 | $0.23800 | $2.38 |
| 25 | $0.21120 | $5.28 |
| 100 | $0.18200 | $18.20 |
| 250 | $0.16812 | $42.03 |
| 500 | $0.15972 | $79.86 |
| 1,000 | $0.15283 | $152.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12029 | $360.87 |
| 6,000 | $0.11671 | $700.26 |
| 9,000 | $0.11491 | $1,034.19 |
| 15,000 | $0.11292 | $1,693.80 |
| 21,000 | $0.11176 | $2,346.96 |
| 30,000 | $0.11064 | $3,319.20 |
| 75,000 | $0.10823 | $8,117.25 |



