

TPS7A0525PYKAR | |
|---|---|
DigiKey Part Number | 296-50819-2-ND - Tape & Reel (TR) 296-50819-1-ND - Cut Tape (CT) 296-50819-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS7A0525PYKAR |
Description | IC REG LINEAR 2.5V 200MA 4-DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A0525PYKAR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.308V @ 200mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | 40dB (1kHz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XFBGA, DSBGA | |
Supplier Device Package | 4-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.61000 | $0.61 |
| 10 | $0.43000 | $4.30 |
| 25 | $0.38560 | $9.64 |
| 100 | $0.33650 | $33.65 |
| 250 | $0.31300 | $78.25 |
| 500 | $0.29882 | $149.41 |
| 1,000 | $0.28718 | $287.18 |
| 2,500 | $0.27488 | $687.20 |
| 5,000 | $0.26747 | $1,337.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.23875 | $2,865.00 |

