TPS7A0533PDQNT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 620
Unit Price: $0.47000
Datasheet

Similar


Richtek USA Inc.
In Stock: 68
Unit Price: $0.41000
Datasheet
TPS7A0530PDQNR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPS7A0530PDQNR

TPS7A0533PDQNT

DigiKey Part Number
296-49498-2-ND - Tape & Reel (TR)
296-49498-1-ND - Cut Tape (CT)
296-49498-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS7A0533PDQNT
Description
IC REG LINEAR 3.3V 200MA 4-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 200mA 4-X2SON (1x1)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A0533PDQNT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.235V @ 200mA
Current - Output
Current - Quiescent (Iq)
3 µA
PSRR
40dB (1kHz ~ 1MHz)
Control Features
Enable
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
4-XDFN Exposed Pad
Supplier Device Package
4-X2SON (1x1)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.14000$1.14
10$0.82700$8.27
25$0.74760$18.69
100$0.66030$66.03
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$0.52588$131.47
500$0.50456$252.28
750$0.49389$370.42
1,250$0.48875$610.94
Manufacturers Standard Package
Tariff Status: Tariff may apply if shipping to the United States. Tariff costs are calculated and will be displayed in the shopping cart.