TPS7A8300ARGRT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $4.03000
Datasheet
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)

TPS7A8300ARGRT

DigiKey Part Number
296-47003-2-ND - Tape & Reel (TR)
296-47003-1-ND - Cut Tape (CT)
296-47003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TPS7A8300ARGRT
Description
IC REG LINEAR POS ADJ 2A 20-VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable/Programmable 1 Output 2A 20-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TPS7A8300ARGRT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
0.8V
Voltage - Output (Max)
Voltage Dropout (Max)
0.3V @ 2A
Current - Output
Current - Quiescent (Iq)
4 mA
Current - Supply (Max)
5 mA
PSRR
42dB ~ 25dB (10kHz ~ 500kHz)
Control Features
Enable, Power Good, Soft Start
Protection Features
Over Current, Over Temperature, Under Voltage Lockout (UVLO)
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.82000$4.82
10$3.67000$36.70
25$3.38200$84.55
100$3.06520$306.52
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250$2.91412$728.53
500$2.82304$1,411.52
750$2.77743$2,083.07
1,250$2.72689$3,408.61
1,750$2.69735$4,720.36
2,500$2.66894$6,672.35
Manufacturer Standard Packaging