Parametric Equivalent
Similar
Similar


TPS7B8150QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS7B8150QDGNRQ1TR-ND - Tape & Reel (TR) 296-TPS7B8150QDGNRQ1CT-ND - Cut Tape (CT) 296-TPS7B8150QDGNRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS7B8150QDGNRQ1 |
Description | IC REG LINEAR 5V 150MA 8-HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 150mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS7B8150QDGNRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.525V @ 150mA | |
Current - Output | ||
Current - Quiescent (Iq) | 3.5 µA | |
Current - Supply (Max) | 6.5 µA | |
PSRR | 60dB (100Hz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Short Circuit, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.60000 | $1.60 |
| 10 | $1.17200 | $11.72 |
| 25 | $1.06440 | $26.61 |
| 100 | $0.94610 | $94.61 |
| 250 | $0.88976 | $222.44 |
| 500 | $0.85578 | $427.89 |
| 1,000 | $0.82782 | $827.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $0.79830 | $1,995.75 |
| 5,000 | $0.78051 | $3,902.55 |
| 7,500 | $0.77160 | $5,787.00 |
| 12,500 | $0.76173 | $9,521.62 |











