
TPS826745SIPT | |
|---|---|
DigiKey Part Number | 296-TPS826745SIPTTR-ND - Tape & Reel (TR) 296-TPS826745SIPTCT-ND - Cut Tape (CT) 296-TPS826745SIPTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TPS826745SIPT |
Description | DC DC CONVERTER 1.225V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 1.225V 600mA 2.3V - 4.8V Input |
Datasheet | Datasheet |
EDA/CAD Models | TPS826745SIPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.3V | |
Voltage - Input (Max) | 4.8V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 600mA | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 90% | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD Module | |
Size / Dimension | 0.12" L x 0.09" W x 0.04" H (3.0mm x 2.4mm x 1.0mm) | |
Supplier Device Package | 8-uSIP (2.9x2.3) | |
Control Features | Enable, Active High | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.13000 | $3.13 |
| 10 | $2.34500 | $23.45 |
| 25 | $2.14920 | $53.73 |
| 100 | $1.93380 | $193.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.55636 | $389.09 |
| 500 | $1.51750 | $758.75 |

