
TPS922053DRRR | |
|---|---|
DigiKey Part Number | 296-TPS922053DRRRTR-ND - Tape & Reel (TR) 296-TPS922053DRRRCT-ND - Cut Tape (CT) 296-TPS922053DRRRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922053DRRR |
Description | 65-V, 2-A BUCK LED DRIVER WITH I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) Analog, PWM Dimming 2A 12-WSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TPS922053DRRR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DC DC Regulator | |
Topology | Step-Down (Buck) | |
Internal Switch(s) | Yes | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 65V | |
Voltage - Output | 0V ~ 63V | |
Current - Output / Channel | 2A | |
Frequency | 100kHz ~ 2.2MHz | |
Dimming | Analog, PWM | |
Applications | Backlight, Lighting | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 12-WFDFN Exposed Pad | |
Supplier Device Package | 12-WSON (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $1.31200 | $13.12 |
| 25 | $1.19360 | $29.84 |
| 100 | $1.06330 | $106.33 |
| 250 | $1.00108 | $250.27 |
| 500 | $0.96360 | $481.80 |
| 1,000 | $0.93275 | $932.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89464 | $2,683.92 |
| 6,000 | $0.87599 | $5,255.94 |
| 9,000 | $0.86665 | $7,799.85 |

