TPS923651D2DSGR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: $0.78000
Datasheet
New at DigiKey
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-WSON (2x2)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS923651D2DSGR

DigiKey Part Number
296-TPS923651D2DSGRTR-ND - Tape & Reel (TR)
296-TPS923651D2DSGRCT-ND - Cut Tape (CT)
296-TPS923651D2DSGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TPS923651D2DSGR
Description
65V 2A BOOST OR BUCK-BOOST LED D
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 2A 8-WSON (2x2)
Datasheet
 Datasheet
EDA/CAD Models
TPS923651D2DSGR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
DC DC Regulator
Topology
Step-Down (Buck), Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
4.5V
Voltage - Supply (Max)
65V
Voltage - Output
0V ~ 63V
Current - Output / Channel
2A
Frequency
400kHz
Dimming
Analog, PWM
Applications
General Purpose
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
8-WFDFN Exposed Pad
Supplier Device Package
8-WSON (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.78000$0.78
10$0.56000$5.60
25$0.50320$12.58
100$0.44140$44.14
250$0.41180$102.95
500$0.39398$196.99
1,000$0.37931$379.31
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.36118$1,083.54
6,000$0.35232$2,113.92
9,000$0.34787$3,130.83
15,000$0.34295$5,144.25
21,000$0.34008$7,141.68
Manufacturer Standard Packaging