1/1 Transceiver Half USB 2.0 32-VQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1210BRHBRQ1

DigiKey Part Number
296-41022-2-ND - Tape & Reel (TR)
296-41022-1-ND - Cut Tape (CT)
296-41022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Part Number
TUSB1210BRHBRQ1
Description
IC TRANSCEIVER HALF 1/1 32VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Half USB 2.0 32-VQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1210BRHBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
1/1
Duplex
Half
Receiver Hysteresis
50 mV
Data Rate
480Mbps
Voltage - Supply
2.7V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
32-VFQFN Exposed Pad
Supplier Device Package
32-VQFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.32000$4.32
10$3.27800$32.78
25$3.01680$75.42
100$2.72920$272.92
250$2.59208$648.02
500$2.50942$1,254.71
1,000$2.44140$2,441.40
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.35736$7,072.08
Manufacturer Standard Packaging