Parametric Equivalent

TUSB2E112YCGT | |
|---|---|
DigiKey Part Number | 296-TUSB2E112YCGTTR-ND - Tape & Reel (TR) 296-TUSB2E112YCGTCT-ND - Cut Tape (CT) 296-TUSB2E112YCGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TUSB2E112YCGT |
Description | USB 2.0-EUSB2 ONE-PORT REPEATER |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, ReDriver 1 Channel 480Mbps 15-DSBGA (2x1.3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Buffer, ReDriver | |
Applications | USB | |
Input | - | |
Output | - | |
Data Rate (Max) | 480Mbps | |
Number of Channels | 1 | |
Delay Time | - | |
Signal Conditioning | Input Equalization, Output Pre-Emphasis | |
Capacitance - Input | 10 pF | |
Voltage - Supply | 1.62V ~ 1.98V, 3V ~ 3.6V | |
Current - Supply | - | |
Operating Temperature | -20°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-XFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA (2x1.3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.25000 | $5.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $3.18944 | $797.36 |
| 500 | $3.09132 | $1,545.66 |
| 750 | $3.04216 | $2,281.62 |
| 1,250 | $2.98771 | $3,734.64 |
| 1,750 | $2.95590 | $5,172.83 |
| 2,500 | $2.92529 | $7,313.22 |


