
TUSB320LAIRWBR | |
|---|---|
DigiKey Part Number | 296-TUSB320LAIRWBRTR-ND - Tape & Reel (TR) 296-TUSB320LAIRWBRCT-ND - Cut Tape (CT) 296-TUSB320LAIRWBRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Part Number | TUSB320LAIRWBR |
Description | IC USB TYPE-C LOGIC/PORT 12X2QFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | USB, Type-C Configuration PMIC 12-X2QFN (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB320LAIRWBR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | USB, Type-C Configuration | |
Current - Supply | - | |
Voltage - Supply | 2.7V ~ 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-XFQFN | |
Supplier Device Package | 12-X2QFN (1.6x1.6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.78000 | $1.78 |
| 10 | $1.30700 | $13.07 |
| 25 | $1.18840 | $29.71 |
| 100 | $1.05860 | $105.86 |
| 250 | $0.99664 | $249.16 |
| 500 | $0.95930 | $479.65 |
| 1,000 | $0.92856 | $928.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.89059 | $2,671.77 |
| 6,000 | $0.87201 | $5,232.06 |
| 9,000 | $0.86270 | $7,764.30 |











