
TXB0102DCUTG4 | |
---|---|
DigiKey Part Number | 296-52189-2-ND - Tape & Reel (TR) 296-52189-1-ND - Cut Tape (CT) 296-52189-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0102DCUTG4 |
Description | IC TRANSLTR BIDIRECTIONAL 8VSSOP |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 100Mbps 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0102DCUTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 2 | |
Voltage - VCCA | 1.2 V ~ 3.6 V | |
Voltage - VCCB | 1.65 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Tri-State, Non-Inverted | |
Data Rate | 100Mbps | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.06000 | $1.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
750 | $0.53516 | $401.37 |
1,250 | $0.52215 | $652.69 |
1,750 | $0.51455 | $900.46 |
2,500 | $0.50725 | $1,268.12 |
6,250 | $0.49151 | $3,071.94 |
12,500 | $0.48203 | $6,025.38 |