UA78L15ACPKM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA78L15ACPKM3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

UA78L09ACPKE6

DigiKey Part Number
296-53373-2-ND - Tape & Reel (TR)
296-53373-1-ND - Cut Tape (CT)
296-53373-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UA78L09ACPKE6
Description
IC REG LINEAR 9V 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
24V
Voltage - Output (Min/Fixed)
9V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.7V @ 40mA
Current - Output
PSRR
45dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 546
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.41796$417.96
2,000$0.40487$809.74
3,000$0.39831$1,194.93
5,000$0.39105$1,955.25
7,000$0.38681$2,707.67
10,000$0.38273$3,827.30
25,000$0.37394$9,348.50
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.61300$6.13
25$0.55240$13.81
100$0.48520$48.52
250$0.45316$113.29
500$0.43386$216.93
Digi-Reel®
QuantityUnit PriceExt Price
1$0.83000$0.83
10$0.59000$5.90
25$0.53080$13.27
100$0.46580$46.58
250$0.43480$108.70
500$0.41616$208.08
* All Digi-Reel orders will add a $7.00 reeling fee.

Other Suppliers on DigiKey

12,588In Stock
Ships from Rochester Electronics, LLC