MFR Recommended
Similar

UC3906DWTRG4 | |
|---|---|
DigiKey Part Number | UC3906DWTRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UC3906DWTRG4 |
Description | IC BATT CHG LEAD ACID 16SOIC |
Customer Reference | |
Detailed Description | Charger IC Lead Acid 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | UC3906DWTRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Battery Chemistry | Lead Acid | |
Number of Cells | - | |
Current - Charging | - | |
Programmable Features | Current | |
Fault Protection | - | |
Charge Current - Max | - | |
Battery Pack Voltage | - | |
Voltage - Supply (Max) | 40V | |
Interface | - | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $7.01013 | $14,020.26 |


