

KBA-CK78-BRUN-US | |
|---|---|
DigiKey Part Number | 2743-KBA-CK78-BRUN-US-ND |
Manufacturer | |
Manufacturer Part Number | KBA-CK78-BRUN-US |
Description | KEYBOARD 78KEY USB BLACK LO PROF |
Customer Reference | |
Detailed Description | Black USB 78 Key Keyboard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TG3 Electronics | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Keyboard | |
Number of Keys | 78 | |
Interface | USB | |
Features | Touchpad, Sealed, IP54 | |
Color | Black | |
Size / Dimension | 14.253" L x 5.296" W x 0.591" H (362.03mm x 134.53mm x 15.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.29000 | $88.29 |




