
0703-0711-99 | |
---|---|
DigiKey Part Number | 2515-0703-0711-99-ND |
Manufacturer | |
Manufacturer Product Number | 0703-0711-99 |
Description | Tilt Sensor 3Deg 1Axs |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±3° X or Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Fredericks Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X or Y | |
Measuring Range | ±3° | |
Sensitivity | - | |
Bandwidth | - | |
Output Type | - | |
Interface | - | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 50°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $61.06000 | $61.06 |
1,000 | $58.84000 | $58,840.00 |
2,500 | $56.80000 | $142,000.00 |
5,000 | $54.31000 | $271,550.00 |