0711-0763-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0711-0763-99

DigiKey Part Number
2515-0711-0763-99-ND
Manufacturer
Manufacturer Product Number
0711-0763-99
Description
TILT SENSOR 1DEG 1AXS
Customer Reference
Detailed Description
Sensor Inclinometer ±1° X or Y Axis Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Fredericks Company
Series
Packaging
Box
Part Status
Active
Axis
X or Y
Measuring Range
±1°
Sensitivity
-
Bandwidth
-
Output Type
-
Interface
-
Package / Case
Module
Operating Temperature
-20°C ~ 50°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
MARKETPLACE PRODUCT
Will ship in approximately 30 days from The Fredericks Company
A separate $34.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$189.75000$189.75
10$178.75000$1,787.50
100$169.13000$16,913.00