0729-1751-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0729-1751-99

DigiKey Part Number
2515-0729-1751-99-ND
Manufacturer
Manufacturer Product Number
0729-1751-99
Description
INCLINOMETER SPI 60DEG 2AXS
Customer Reference
Detailed Description
Sensor Inclinometer ±60° X, Y Axis Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Fredericks Company
Series
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±60°
Sensitivity
-
Bandwidth
-
Voltage Rating
3.3 V ~ 5 V
Output Type
Digital
Interface
SPI
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
MARKETPLACE PRODUCT
Will ship in approximately 14 days from The Fredericks Company
A separate $34.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$105.36000$105.36
10$98.61000$986.10
100$88.53000$8,853.00
500$78.94000$39,470.00
1,000$76.54000$76,540.00