.jpg)
0729-1752-99 | |
---|---|
DigiKey Part Number | 2515-0729-1752-99-ND |
Manufacturer | |
Manufacturer Product Number | 0729-1752-99 |
Description | INCLINOMETER RS-232 60DEG 2AXS |
Customer Reference | |
Detailed Description | Sensor Inclinometer ±60° X, Y Axis Bandwidth Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | The Fredericks Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Axis | X, Y | |
Measuring Range | ±60° | |
Sensitivity | - | |
Bandwidth | - | |
Voltage Rating | 3.3 V ~ 5 V | |
Output Type | RS-232 | |
Interface | RS-232 | |
Package / Case | Module | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $105.36000 | $105.36 |
10 | $98.61000 | $986.10 |
100 | $88.53000 | $8,853.00 |
500 | $78.94000 | $39,470.00 |
1,000 | $76.54000 | $76,540.00 |