0729-1755-99
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0729-1755-99

DigiKey Part Number
2515-0729-1755-99-ND
Manufacturer
Manufacturer Product Number
0729-1755-99
Description
INCLINOMETER ANALOG 60DEG 2AXS
Customer Reference
Detailed Description
Sensor Inclinometer ±60° X, Y Axis 122Hz Bandwidth Module
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
The Fredericks Company
Series
Packaging
Box
Part Status
Active
Axis
X, Y
Measuring Range
±60°
Sensitivity
-
Bandwidth
122Hz
Voltage Rating
7 V ~ 16 V
Output Type
Analog
Interface
PWM
Package / Case
Module
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
MARKETPLACE PRODUCT
Will ship in approximately 14 days from The Fredericks Company
A separate $34.95 flat rate shipping fee will apply
All prices are in USD
Box
QuantityUnit PriceExt Price
1$203.30000$203.30
500$159.18000$79,590.00
1,000$151.75000$151,750.00