
0729-1758-99 | |
|---|---|
DigiKey Part Number | 2515-0729-1758-99-ND |
Manufacturer | |
Manufacturer Product Number | 0729-1758-99 |
Description | TILT SWITCH OC 45DEG 1AXS |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | The Fredericks Company | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Operating Angle | ±45° | |
Output Type | Open Collector | |
Mounting Type | Chassis Mount | |
Operating Temperature | -40°C ~ 70°C | |
Voltage - Supply | 4.5V ~ 28V | |
Current - Output | 200mA | |
Package / Case | Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $132.19000 | $132.19 |
| 10 | $112.38000 | $1,123.80 |
| 100 | $95.94000 | $9,594.00 |


